Texas Instruments UCC28711D DC-DC, Flyback 106 kHz 7-Pin, SOIC
- RS Stock No.:
- 162-7996
- Mfr. Part No.:
- UCC28711D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7996
- Mfr. Part No.:
- UCC28711D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Flyback | |
| Maximum Switching Frequency | 106 kHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 7 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Flyback | ||
Maximum Switching Frequency 106 kHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 7 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
