Texas Instruments LM5642MH/NOPB DC-DC, Buck Controller, Synchronous 2-Channel 250 kHz 28-Pin, TSSOP
- RS Stock No.:
- 162-6276
- Mfr. Part No.:
- LM5642MH/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6276
- Mfr. Part No.:
- LM5642MH/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller, Synchronous | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 250 kHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.7 x 4.4 x 0.8mm | |
| Maximum Input Voltage | 36 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 32.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.3 V | |
| Minimum Input Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller, Synchronous | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 250 kHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.7 x 4.4 x 0.8mm | ||
Maximum Input Voltage 36 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 32.4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.3 V | ||
Minimum Input Voltage 4.5 V | ||
