Analog Devices LTC3850EGN#PBF, Dual DC-DC Controller 28-Pin, SSOP
- RS Stock No.:
- 153-3332
- Mfr. Part No.:
- LTC3850EGN#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 153-3332
- Mfr. Part No.:
- LTC3850EGN#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Outputs | 2 | |
| Width | 3.99mm | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 9.98 x 3.99 x 1.5mm | |
| Length | 9.98mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Outputs 2 | ||
Width 3.99mm | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 9.98 x 3.99 x 1.5mm | ||
Length 9.98mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
