Microchip MIC2587R-1YM, Positive Voltage Hot Swap Controller 8-Pin, SOIC
- RS Stock No.:
- 145-9402
- Mfr. Part No.:
- MIC2587R-1YM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9402
- Mfr. Part No.:
- MIC2587R-1YM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Controller Type | Positive Voltage Hot Swap Controller | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.93 x 3.94 x 1.48mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Controller Type Positive Voltage Hot Swap Controller | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
