Texas Instruments UCC28911D DC-DC, Flyback Controller 115 kHz 7-Pin, SOIC
- RS Stock No.:
- 145-6857
- Mfr. Part No.:
- UCC28911D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6857
- Mfr. Part No.:
- UCC28911D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Flyback Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 115 kHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 7 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 265 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.26A | |
| Maximum Output Voltage | 5.25 V | |
| Minimum Output Current | 1.14A | |
| Minimum Input Voltage | 90 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Flyback Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 115 kHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 7 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 265 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.26A | ||
Maximum Output Voltage 5.25 V | ||
Minimum Output Current 1.14A | ||
Minimum Input Voltage 90 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.75 V | ||
- COO (Country of Origin):
- PH
