onsemi FAN6240M6X 200 kHz 6-Pin, SOT-23
- RS Stock No.:
- 135-8655
- Mfr. Part No.:
- FAN6240M6X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 135-8655
- Mfr. Part No.:
- FAN6240M6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Controller Type | Synchronous Rectifier Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 200 kHz | |
| Width | 1.6mm | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 2.9 x 1.6 x 1.3mm | |
| Length | 2.9mm | |
| Height | 1.3mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 6 V | |
| Minimum Input Voltage | 2.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 2.8 V | |
| Input Voltage Range | 2.8 → 20 V | |
| Operating Temperature Range | -40 → +125 °C | |
| Output Voltage Range | 2.8 → 6 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Controller Type Synchronous Rectifier Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 200 kHz | ||
Width 1.6mm | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 2.9 x 1.6 x 1.3mm | ||
Length 2.9mm | ||
Height 1.3mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 6 V | ||
Minimum Input Voltage 2.8 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.8 V | ||
Input Voltage Range 2.8 → 20 V | ||
Operating Temperature Range -40 → +125 °C | ||
Output Voltage Range 2.8 → 6 V | ||
