onsemi NCL30288BSNT, Current Mode Controller 6-Pin, TSOP
- RS Stock No.:
- 134-9569
- Mfr. Part No.:
- NCL30288BSNT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 134-9569
- Mfr. Part No.:
- NCL30288BSNT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Controller Type | Current Mode Controller | |
| Width | 1.7mm | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Length | 3.1mm | |
| Height | 1mm | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Input Voltage Range | -0.3 → 30 V | |
| Minimum Input Voltage | 8.8 V | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Controller Type Current Mode Controller | ||
Width 1.7mm | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 6 | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Length 3.1mm | ||
Height 1mm | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Input Voltage Range -0.3 → 30 V | ||
Minimum Input Voltage 8.8 V | ||
Operating Temperature Range -40 → +125 °C | ||
