Texas Instruments LM25122QPWPTQ1 DC-DC, Synchronous Boost Controller 2-Channel 500 kHz 20-Pin, HTSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0660
Mfr. Part No.:
LM25122QPWPTQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Controller Type

Synchronous Boost Controller

Number of Outputs

2

Maximum Switching Frequency

500 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1mm

Maximum Input Voltage

42 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

20A

Maximum Output Voltage

50 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy