ON Semiconductor NCP81243MNTXG, Phase Controller 1400 kHz 52-Pin, QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
121-7886
Mfr. Part No.:
NCP81243MNTXG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

1400 kHz

Width

6mm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

52

Dimensions

6 x 6 x 0.95mm

Length

6mm

Height

0.95mm

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN