NXP PCA9514ADP,118, Hot Swap Controller 8-Pin, TSSOP

Stock information currently inaccessible
RS Stock No.:
511-008
Mfr. Part No.:
PCA9514ADP,118
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Width

3.1mm

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy