Linear Technology LT4356CMS-1#PBF, 1-Channel, Hot Swap Controller, 4 → 80 V 10-Pin, MSOP
- RS Stock No.:
- 423-585
- Mfr. Part No.:
- LT4356CMS-1#PBF
- Brand:
- Linear Technology
Stock information currently inaccessible
- RS Stock No.:
- 423-585
- Mfr. Part No.:
- LT4356CMS-1#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Width | 3mm | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.86mm | |
| Length | 3mm | |
| Height | 0.86mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Width 3mm | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.86mm | ||
Length 3mm | ||
Height 0.86mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
