Texas Instruments TPS51124RGET, Dual DC-DC Buck Controller 24-Pin, VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
423-012
Mfr. Part No.:
TPS51124RGET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Controller Type

Buck Controller

Number of Outputs

2

Width

4mm

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

24

Dimensions

4 x 4 x 0.88mm

Length

4mm

Height

0.88mm

Maximum Input Voltage

28 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V