Texas Instruments TPS40060PWP DC-DC, Buck Controller 16-Pin, HTSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
422-974
Mfr. Part No.:
TPS40060PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Maximum Input Voltage

55 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

10 V