AD604ARSZ Analog Devices, Dual Controlled Voltage Amplifier 20dB CMRR, 24-Pin SSOP
- RS Stock No.:
- 709-6042
- Mfr. Part No.:
- AD604ARSZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-6042
- Mfr. Part No.:
- AD604ARSZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Resistance | 300000Ω | |
| Number of Channels per Chip | 2 | |
| Rail to Rail | No | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Minimum CMRR | 20dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 8.2 x 5.3 x 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 8.2mm | |
| Width | 5.3mm | |
| Height | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Resistance 300000Ω | ||
Number of Channels per Chip 2 | ||
Rail to Rail No | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Minimum CMRR 20dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 8.2 x 5.3 x 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Length 8.2mm | ||
Width 5.3mm | ||
Height 1.75mm | ||
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
