AD8335ACPZ Analog Devices, Quad Controlled Voltage Amplifier Differential 5 V 64-Pin LFCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
158-1892
Mfr. Part No.:
AD8335ACPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

15000Ω

Number of Channels per Chip

4

Rail to Rail

No

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

64

Output Type

Differential

Maximum Operating Temperature

+85 °C

Dimensions

9 x 9 x 0.83mm

Length

9mm

Width

9mm

Height

0.83mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Variable Gain Amplifiers (VGA), Analog Devices



Variable Gain Amplifiers (VGA)


Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.