SICK 2500 mm Vision Sensor , Monochrome- 5.1 MP
- RS Stock No.:
- 781-287
- Mfr. Part No.:
- V2D8305P-1MCKDXAF1SXXXX / 1141793
- Brand:
- SICK
Subtotal (1 unit)*
£8,184.79
(exc. VAT)
£9,821.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,184.79 |
*price indicative
- RS Stock No.:
- 781-287
- Mfr. Part No.:
- V2D8305P-1MCKDXAF1SXXXX / 1141793
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Light Source | LED | |
| Product Type | Vision Sensor | |
| Imaging Technology | CMOS | |
| Screen Resolution | 5.1 MP | |
| Output Type | Dark Switching, Digital Input/Output (Configurable) | |
| Terminal Type | M12 | |
| Interface Type | Ethernet TCP/IP, Ethernet/IP, FTP, PROFINET | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Detection | 2500mm | |
| Vision Colour Type | Monochrome | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Housing Material | Die Cast Aluminium | |
| Series | V2D8305P | |
| Standards/Approvals | EN 62368-1 / EN 60950-1 / EN 61000-6-2 / EN 61000-6-4 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Light Source LED | ||
Product Type Vision Sensor | ||
Imaging Technology CMOS | ||
Screen Resolution 5.1 MP | ||
Output Type Dark Switching, Digital Input/Output (Configurable) | ||
Terminal Type M12 | ||
Interface Type Ethernet TCP/IP, Ethernet/IP, FTP, PROFINET | ||
Maximum Supply Voltage 24V dc | ||
Maximum Detection 2500mm | ||
Vision Colour Type Monochrome | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Housing Material Die Cast Aluminium | ||
Series V2D8305P | ||
Standards/Approvals EN 62368-1 / EN 60950-1 / EN 61000-6-2 / EN 61000-6-4 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The SICK 2D Snapshot Sensor is a high-speed industrial solution designed for complex detection and quality control. Utilising a monochrome CMOS sensor and global shutter technology, it captures sharp, distortion-free images of moving objects within automated production lines.
High-resolution 5.1 Megapixel imaging
Integrated 16 mm C-mount lens
SICK Nova Inspector AI-based software
Supports PROFINET and EtherNet-IP protocols
Related links
- SICK 2500 mm Vision Sensor , Monochrome- 5.1 MP
- Omron 300 mm Vision Sensor , Monochrome- 1.2 MP
- Omron 300 mm Vision Sensor , Monochrome- 5 MP
- Omron 215 mm Vision Sensor , Monochrome- 752 x 480 pixel
- SICK 300 mm Vision Sensor , Monochrome- 1280 x 960 pixel
- Omron Vision Sensor , Monochrome- 928 x 828 pixel
- Omron Vision Sensor , Monochrome- 752 x 480 pixel
- Omron 300 mm Vision Sensor - 752 x 480 pixel