AZURE-Photonics AZURE-2518M10M AZURE Series Vision Sensor Lens 25 mm Focal Length
- RS Stock No.:
- 814-114
- Mfr. Part No.:
- AZURE-2518M10M
- Brand:
- AZURE-Photonics
Subtotal (1 unit)*
£273.92
(exc. VAT)
£328.70
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.92 |
*price indicative
- RS Stock No.:
- 814-114
- Mfr. Part No.:
- AZURE-2518M10M
- Brand:
- AZURE-Photonics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AZURE-Photonics | |
| Product Type | Vision Sensor Lens | |
| Lens Mount Type | Type C | |
| Image Sensor Size | 0.66666666667in | |
| Maximum Aperture | F1.8 | |
| Working Distance | 0.8 m | |
| Focal Length | 25 mm | |
| IR Filter Included | Yes | |
| Series | AZURE | |
| Select all | ||
|---|---|---|
Brand AZURE-Photonics | ||
Product Type Vision Sensor Lens | ||
Lens Mount Type Type C | ||
Image Sensor Size 0.66666666667in | ||
Maximum Aperture F1.8 | ||
Working Distance 0.8 m | ||
Focal Length 25 mm | ||
IR Filter Included Yes | ||
Series AZURE | ||
- COO (Country of Origin):
- IT
The AZURE Photonics lens offers high-quality imaging capabilities, designed for precise applications requiring a 2/3 in image format. Its robust specifications ensure reliable performance in various optical applications.
10MP resolution for detailed imagery
25mm focal length allowing for flexible shooting distance
Manual iris type for adjustable light control
Compact design with a back focus of 12.59mm
