ISL59885ISZ, Video Sync Separator 8-Pin SOIC
- RS Stock No.:
- 146-2406
- Mfr. Part No.:
- ISL59885ISZ
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 146-2406
- Mfr. Part No.:
- ISL59885ISZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
