NewLink 3 Port 3 Input 1 Output HDMI Switch 1080p
- RS Stock No.:
- 707-941
- Mfr. Part No.:
- NLHDMI-SW3
- Brand:
- NewLink
Subtotal (1 unit)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.00 |
*price indicative
- RS Stock No.:
- 707-941
- Mfr. Part No.:
- NLHDMI-SW3
- Brand:
- NewLink
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | HDMI Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Video Outputs | 1 | |
| Number of Video Inputs | 3 | |
| Number of Ports | 3 | |
| Maximum Resolution | 1080p | |
| Audio Connection Type | HDMI | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type HDMI Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Video Outputs 1 | ||
Number of Video Inputs 3 | ||
Number of Ports 3 | ||
Maximum Resolution 1080p | ||
Audio Connection Type HDMI | ||
- COO (Country of Origin):
- CN
The NewLink Mini HDMI Amplified Switch is perfect for connecting three sources to one display. It combines the function of an intelligent switch with a manual switch so that the sources are automatically detected when turned on but you have complete control over the switching system when you need it. The switch routes high definition video, up to 1080p, as well as digital audio from your HDMI source to HDMI display. This device would be perfect for connecting your HD-Sky box, games console or any HDMI device to your HDTV.
Supports 12-bit deep colour at full 1080p
Multi-function switching - intelligent or manual
Supports 3D HDMI
High bandwidth up to 2.5Gbps
Related links
- NewLink 3 Port 3 Input 1 Output HDMI Splitter 1080
- NewLink 3 Port 1 Input 3 Output HDMI Switch 4K x 2K
- StarTech.com 2 Port 3 Input 1 Output HDMI Switch 1920 x 1080 pixel
- Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 3 Port 2 Input 2 Output HDMI, VGA Switch 4K
- Aten 3 Port 2 Input 1 Output HDMI Switch 60Hz
- NewLink 2 Port 2 Input 2 Output HDMI Switch 4000 pixel
- NewLink 2 Port 1 Input 1 Output HDMI Switch 4000 pixel
