TMDS141RHAR, HDMI Interface 4-Channel Serial-I2C 40-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-4195
Mfr. Part No.:
TMDS141RHAR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

4

Amplifier Gain

8dB

Interface Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6.15 x 6.15 x 0.95mm

Length

6.15mm

Width

6.15mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C