NCS2561SQT1G, Video Driver 1-Channel 6-Pin SC-88

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-1553
Mfr. Part No.:
NCS2561SQT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Number of Channels

1

Amplifier Gain

6.2dB

Maximum Output Voltage

0.06 V

Standard Supported

NTSC, PAL

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy