MAX3816ACUE+, Video Driver 4-Channel 16-Pin TSSOP
- RS Stock No.:
- 799-2886
- Mfr. Part No.:
- MAX3816ACUE+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-2886
- Mfr. Part No.:
- MAX3816ACUE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Channels | 4 | |
| Maximum Output Voltage | 5.5 V | |
| Standard Supported | DVI, HDMI | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Channels 4 | ||
Maximum Output Voltage 5.5 V | ||
Standard Supported DVI, HDMI | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -55 °C | ||
