CM2020-00TR, TVS Diode Array 38-Pin TSSOP
- RS Stock No.:
- 792-5565
- Mfr. Part No.:
- CM2020-00TR
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 792-5565
- Mfr. Part No.:
- CM2020-00TR
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 38 | |
| Dimensions | 9.7 x 4.4 x 0.9mm | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 38 | ||
Dimensions 9.7 x 4.4 x 0.9mm | ||
Length 9.7mm | ||
Width 4.4mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
