CM2009-02QR, Video Input Interface 16-Pin QSOP
- RS Stock No.:
- 792-5561
- Mfr. Part No.:
- CM2009-02QR
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 792-5561
- Mfr. Part No.:
- CM2009-02QR
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Dimensions | 4.89 x 3.9 x 1.24mm | |
| Length | 4.89mm | |
| Width | 3.9mm | |
| Height | 1.24mm | |
| Maximum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 16 | ||
Dimensions 4.89 x 3.9 x 1.24mm | ||
Length 4.89mm | ||
Width 3.9mm | ||
Height 1.24mm | ||
Maximum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0.6 V | ||
Minimum Operating Temperature -40 °C | ||
