BH76206HFV-TR, Video Driver 8th Order, 6-Pin HVSOF
- RS Stock No.:
- 700-3390
- Mfr. Part No.:
- BH76206HFV-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-3390
- Mfr. Part No.:
- BH76206HFV-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Amplifier Gain | 6dB | |
| Maximum Order | 8th | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Pin Count | 6 | |
| Dimensions | 1.6 x 2.6 x 0.75mm | |
| Length | 1.6mm | |
| Width | 2.6mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Amplifier Gain 6dB | ||
Maximum Order 8th | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Pin Count 6 | ||
Dimensions 1.6 x 2.6 x 0.75mm | ||
Length 1.6mm | ||
Width 2.6mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
