FMS6363CSX, Video Filter Driver Video Driver 6th Order, 8-Pin SOIC
- RS Stock No.:
- 671-1267
- Mfr. Part No.:
- FMS6363CSX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 671-1267
- Mfr. Part No.:
- FMS6363CSX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Amplifier Gain | 6dB | |
| Maximum Order | 6th | |
| Interface Type | Video Driver | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Amplifier Gain 6dB | ||
Maximum Order 6th | ||
Interface Type Video Driver | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- CN
