BH76106HFV-TR, Video Driver 1-Channel Video Driver 8th Order, 6-Pin HVSOF

Stock information currently inaccessible
RS Stock No.:
171-4124
Mfr. Part No.:
BH76106HFV-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Number of Channels

1

Amplifier Gain

6dB

Maximum Order

8th

Interface Type

Video Driver

Mounting Type

Surface Mount

Package Type

HVSOF

Pin Count

6

Dimensions

3 x 1.6 x 0.75mm

Length

3mm

Width

1.6mm

Height

0.75mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.6 V

COO (Country of Origin):
JP
These video drivers with built-in LPF utilize full-swing technology all the output stage, enabling operation from a low-voltage source (from 2.6V). In addition, the units feature a compact package and low power consumption. Two types are available, based on the LPF frequency : a 4.5MHz type ideal digital still cameras and portable devices, and a 6MHz type optimized for DVD applications. However, their 5V compatibility makes them suitable not only for portable equipment, but for larger electronic devices as well.

Wide operating voltage range: Vcc = 2.6 V~5.5 V
Built-in 8th order LPF
Built-in sync-tip clamp circuit
Compact HVSOF6 package (3.0 mm x 1.6 mm x 0.75 mm)
Built-in standby function Standby current: 0uA (typ.)
Selectable gain 6dB (BH76106HFV, BH76206HFV), 9dB (BH76109HFV), 12dB (BH76112HFV)
Selectable filter characteristics f = 4.5 MHz (BH761xxHFV), f = 6.0 MHz (BH76206HFV)
Applications:
Car Audio
Car Navigation
PND (Portable Navigation Device)
Machine Vision Camera for Industrial

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy