BH76806FVM-TR, Video Driver 1-Channel 8th Order, 8-Pin MSOP
- RS Stock No.:
- 171-4082
- Mfr. Part No.:
- BH76806FVM-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-4082
- Mfr. Part No.:
- BH76806FVM-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM's video drivers feature a built-in charge pump that eliminates the need for large capacitance output tantalum capacitors, a LPF optimized for portable devices, a standby current consumption of 0uA, and the capability to operate from a voltage source as low as 2.5V, making them ideal for high-density applications requiring low power consumption.
Select among four video driver amp gain settings: 6 dB, 9 dB, 12 dB, and 16 dB
Large-output video driver has maximum output voltage of 5.2 Vpp. Wide operation range supports low-voltage operation as well.
No output coupling capacitor is needed, which makes for a more compact design
Built-in standby function sets circuit current to 0 μA (typ.) during standby mode
Clear image reproduction by on-chip 8-order 4.5-MHz LPF (Low Pass Filter)
Bias input method is used to support not only video signals but also chroma signals and RGB signals
MSOP8 compact package
Applications:
Car Audio
Car Navigation
PND (Portable Navigation Device)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Large-output video driver has maximum output voltage of 5.2 Vpp. Wide operation range supports low-voltage operation as well.
No output coupling capacitor is needed, which makes for a more compact design
Built-in standby function sets circuit current to 0 μA (typ.) during standby mode
Clear image reproduction by on-chip 8-order 4.5-MHz LPF (Low Pass Filter)
Bias input method is used to support not only video signals but also chroma signals and RGB signals
MSOP8 compact package
Applications:
Car Audio
Car Navigation
PND (Portable Navigation Device)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
