TMDS141RHAR, HDMI Interface 4-Channel Serial-I2C 40-Pin QFN
- RS Stock No.:
- 162-7857
- Mfr. Part No.:
- TMDS141RHAR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7857
- Mfr. Part No.:
- TMDS141RHAR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 4 | |
| Amplifier Gain | 8dB | |
| Interface Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Dimensions | 6.15 x 6.15 x 0.95mm | |
| Length | 6.15mm | |
| Width | 6.15mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 4 | ||
Amplifier Gain 8dB | ||
Interface Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Length 6.15mm | ||
Width 6.15mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
