TMDS171RGZT, Video Interface 1-Channel Serial-I2C 48-Pin VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0725
Mfr. Part No.:
TMDS171RGZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

1

Amplifier Gain

14dB

Interface Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

48

Dimensions

7.15 x 7.15 x 0.95mm

Length

7.15mm

Width

7.15mm

Height

0.95mm

Maximum Operating Supply Voltage

1.27 V, 3.46 V

Maximum Operating Temperature

+70 °C

Priced to Clear

Yes

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.1 V, 3.13 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy