SN75DP149RSBT, HDMI Interface 1-Channel Serial-I2C 40-Pin WQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0704
Mfr. Part No.:
SN75DP149RSBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

1

Amplifier Gain

14dB

Interface Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

40

Dimensions

5.15 x 5.15 x 0.75mm

Length

5.15mm

Width

5.15mm

Height

0.75mm

Maximum Operating Supply Voltage

1.27 V, 3.6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1 V, 3 V