Adder VGA over CATx Extender Pair 150m, 1920 x 1080 Maximum Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
720-9190
Mfr. Part No.:
ALPV150P
Brand:
Adder
Find similar products by selecting one or more attributes.
Select all

Brand

Adder

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Extension Distance

150m

Local Device Dimensions

63 x 45 x 21mm

Remote Device Dimensions

63 x 45 x 21mm

Local Device Depth

45mm

Local Device Height

21mm

Local Device Width

63mm

Remote Device Depth

45mm

Remote Device Height

21mm

Remote Device Width

63mm

COO (Country of Origin):
CN

Adder Extender Pair


The Adder extender pair is a robust tool that delivers stunning results at an affordable price, making it perfect for professional digital signage with an extension distance of 150m. The ADDERLink LPV helps reduce cable clutter by being powered by a USB port on a computer. This power is also transmitted alongside the video over CATx cable, in turn powering your receiver unit. It is possibly the easiest to install point to point extender available today.

Features and Benefits


Maximum resolution is 1920 x 1080
CATx transmission method
Single port
Fully supports DDC
Connectors for local end is VGA, USB (for power) RJ45 and remote end is VGA
Video sharpness adjustment
Local device depth of 45mm, height of 21mm and width of 63mm
Remote device depth of 45mm, height of 21mm and width of 63mm

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE certified
FCC certified