- RS Stock No.:
- 210-1245
- Mfr. Part No.:
- PT-572+
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1245
- Mfr. Part No.:
- PT-572+
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and HDMI video connection type. This receiver converts the twisted pair signal back to an HDMI signal.
4.95Gbps bandwidth
Up to 90m system range
Status LED indicator
Up to 90m system range
Status LED indicator
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 70m |