Kramer Electronics HDMI over HDMI Receiver 60m - up to 4K Maximum Resolution
- RS Stock No.:
- 210-1220
- Mfr. Part No.:
- PT-871/872XR
- Brand:
- KRAMER ELECTRONICS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-1220
- Mfr. Part No.:
- PT-871/872XR
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Type | Receiver | |
| Video Connection Type | HDMI | |
| Number of Video Ports | 1 | |
| Transmission Method | HDMI | |
| Maximum Resolution | 3840 x 2160 | |
| Extension Distance | 60m | |
Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Type Receiver | ||
Video Connection Type HDMI | ||
Number of Video Ports 1 | ||
Transmission Method HDMI | ||
Maximum Resolution 3840 x 2160 | ||
Extension Distance 60m | ||
- COO (Country of Origin):
- IL
The Kramer Electronics Video Extenders works with a maximum resolution of 3840 x 2160 pixels and HDMI video connection type. extends video signals to up to 60m at 4K resolution and up to 70m at 4K at 24bpp resolution over shielded cables.
Up to 18Gbps transmission data bandwidth
0° to +40°C operating temperature
–40° to +70°C storage temperature
0° to +40°C operating temperature
–40° to +70°C storage temperature
