Kramer Electronics VGA over CATx Receiver 250m, 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 210-1218
- Mfr. Part No.:
- TP-122xl
- Brand:
- KRAMER ELECTRONICS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-1218
- Mfr. Part No.:
- TP-122xl
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Type | Receiver | |
| Video Connection Type | VGA | |
| Number of Video Ports | 1 | |
| Transmission Method | CATx | |
| Maximum Resolution | 1920 x 1080 | |
| Extension Distance | 250m | |
Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Type Receiver | ||
Video Connection Type VGA | ||
Number of Video Ports 1 | ||
Transmission Method CATx | ||
Maximum Resolution 1920 x 1080 | ||
Extension Distance 250m | ||
- COO (Country of Origin):
- IL
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and VGA video connection type. It works with an audio bandwidth ranges from 20Hz to 20kHz.
84dB audio S/N ratio
12dBFS analog gain
12dBFS analog gain
