Kramer Electronics HDMI over HDBaseT Receiver - up to 4K Maximum Resolution
- RS Stock No.:
- 210-1214
- Mfr. Part No.:
- WP-580R(W)
- Brand:
- KRAMER ELECTRONICS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-1214
- Mfr. Part No.:
- WP-580R(W)
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Type | Receiver | |
| Video Connection Type | HDMI | |
| Number of Video Ports | 1 | |
| Transmission Method | HDBaseT | |
| Maximum Resolution | 3840 x 2160 | |
Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Type Receiver | ||
Video Connection Type HDMI | ||
Number of Video Ports 1 | ||
Transmission Method HDBaseT | ||
Maximum Resolution 3840 x 2160 | ||
- COO (Country of Origin):
- IL
The Kramer Electronics HDBaseT twisted pair wall plate receiver for HDMI signal receives an HDBaseT twisted pair signal from the WP−580T and converts it back into HDMI signals. It has status LEDs for input, output, link and power. The system ranges Up to
10.2Gbps maximum data rate
3D pass through
3D pass through
