- RS Stock No.:
- 210-1203
- Mfr. Part No.:
- TP-752T(575)
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1203
- Mfr. Part No.:
- TP-752T(575)
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and HDMI video connection type. It supports multiple cabling and connector options for typical long distance installations.
2400 to 115200 baud rate
0.5sec system latency
0° to +40°C operating temperature
–40° to +70°C storage temperature
0.5sec system latency
0° to +40°C operating temperature
–40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Type | Transmitter |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDMI |
Maximum Resolution | 1920 x 1080 |