Kramer Electronics 3 Port over HDBaseT Transmitter - up to 4K Maximum Resolution
- RS Stock No.:
- 210-1195
- Mfr. Part No.:
- DIP-20
- Brand:
- KRAMER ELECTRONICS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-1195
- Mfr. Part No.:
- DIP-20
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Type | Transmitter | |
| Number of Video Ports | 3 | |
| Transmission Method | HDBaseT | |
| Maximum Resolution | 3840 x 2160 | |
Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Type Transmitter | ||
Number of Video Ports 3 | ||
Transmission Method HDBaseT | ||
Maximum Resolution 3840 x 2160 | ||
- COO (Country of Origin):
- IL
The Kramer Electronics Video Extenders works with a maximum resolution of 3840 x 2160 pixels and HDMI, VGA, HDBase T video connection type. It automatically switches and operates room based on active video signal detection.
10.2Gbps maximum data rate
0° to +40°C operating temperature
–40° to +70°C storage temperature
300 to 115200 baud rate
0° to +40°C operating temperature
–40° to +70°C storage temperature
300 to 115200 baud rate
