StarTech.com HDMI over IP Receiver 100m, 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 193-2923
- Mfr. Part No.:
- ST12MHDLAN2R
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-2923
- Mfr. Part No.:
- ST12MHDLAN2R
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Type | Receiver | |
| Video Connection Type | HDMI | |
| Transmission Method | IP | |
| Maximum Resolution | 1920 x 1080 | |
| Extension Distance | 100m | |
| Local Device Weight | 80g | |
| Remote Device Dimensions | 116.84 x 132.08 x 30.48mm | |
| Remote Device Weight | 80g | |
| Remote Device Depth | 132.08mm | |
| Remote Device Height | 30.48mm | |
| Remote Device Width | 116.84mm | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Type Receiver | ||
Video Connection Type HDMI | ||
Transmission Method IP | ||
Maximum Resolution 1920 x 1080 | ||
Extension Distance 100m | ||
Local Device Weight 80g | ||
Remote Device Dimensions 116.84 x 132.08 x 30.48mm | ||
Remote Device Weight 80g | ||
Remote Device Depth 132.08mm | ||
Remote Device Height 30.48mm | ||
Remote Device Width 116.84mm | ||
- COO (Country of Origin):
- TW
Scalable video distribution system extends your HDMI video signal and RS232 control to one or multiple displays
Create stunning video walls easily using a single video source with multiple receivers
Manage and control your digital signage with our intuitive mobile app
Crystal-clear picture quality, video resolutions up to 1080p
Tidy, professional installation with included mounting hardware
Applications
Add additional receivers and distribute video to multiple locations
Distribute digital signage or entertainment content in schools, hospitals, shopping centers or stadiums
Create a video wall by combining multiple displays
Extend RS232 serial control to create an interactive digital signage presentation
Point-to-point, point-to-multipoint and multipoint-to-multipoint applications
Create stunning video walls easily using a single video source with multiple receivers
Manage and control your digital signage with our intuitive mobile app
Crystal-clear picture quality, video resolutions up to 1080p
Tidy, professional installation with included mounting hardware
Applications
Add additional receivers and distribute video to multiple locations
Distribute digital signage or entertainment content in schools, hospitals, shopping centers or stadiums
Create a video wall by combining multiple displays
Extend RS232 serial control to create an interactive digital signage presentation
Point-to-point, point-to-multipoint and multipoint-to-multipoint applications
