StarTech.com HDMI over IP Receiver 100m, 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 193-2921
- Mfr. Part No.:
- ST12MHDLANUR
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-2921
- Mfr. Part No.:
- ST12MHDLANUR
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Type | Receiver | |
| Video Connection Type | HDMI | |
| Number of Video Ports | 1 | |
| Transmission Method | IP | |
| Maximum Resolution | 1920 x 1200 | |
| Extension Distance | 100m | |
| Local Device Weight | 634g | |
| Remote Device Weight | 634g | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Type Receiver | ||
Video Connection Type HDMI | ||
Number of Video Ports 1 | ||
Transmission Method IP | ||
Maximum Resolution 1920 x 1200 | ||
Extension Distance 100m | ||
Local Device Weight 634g | ||
Remote Device Weight 634g | ||
- COO (Country of Origin):
- TW
Versatile video distribution with support for large multi-display presentations, video walls, video switching and point-to-point extension
Extends four USB peripheral devices for remote console control
Free mobile app makes it easy to manage switching video wall control (iOS, Android or Chrome browser)
Tidy, professional installation using the included mounting hardware
Connect using a Gigabit LAN network
Easy point-to-point or point-to-multipoint setup
Extend HDMI using existing network infrastructure
Supports video resolutions up to 1920x1080 (1080p)
Applications
Build a multi-display video wall to present entertainment to your patrons with an impressive display at a restaurant or shopping center
Extend HDMI and USB to create an interactive digital signage presentation
Display multiple communication boards showing dynamic data such as times and dates on digital charts in airports, train stations, bus stations or hospitals, that you can update at any time
Present your social media feeds on multiple screens in a large viewing area
Place the display in a convenient viewing area, while your HDMI source equipment is placed elsewhere in a separate, secured environment
Extends four USB peripheral devices for remote console control
Free mobile app makes it easy to manage switching video wall control (iOS, Android or Chrome browser)
Tidy, professional installation using the included mounting hardware
Connect using a Gigabit LAN network
Easy point-to-point or point-to-multipoint setup
Extend HDMI using existing network infrastructure
Supports video resolutions up to 1920x1080 (1080p)
Applications
Build a multi-display video wall to present entertainment to your patrons with an impressive display at a restaurant or shopping center
Extend HDMI and USB to create an interactive digital signage presentation
Display multiple communication boards showing dynamic data such as times and dates on digital charts in airports, train stations, bus stations or hospitals, that you can update at any time
Present your social media feeds on multiple screens in a large viewing area
Place the display in a convenient viewing area, while your HDMI source equipment is placed elsewhere in a separate, secured environment
