StarTech.com HDMI over CATx Extender 100m - up to 4K UHD Maximum Resolution

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
193-2919
Mfr. Part No.:
ST121HDBTU
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Type

Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

4096 x 2160

Extension Distance

100m

Local Device Dimensions

10.2 cm x 75 mm x 2.4 cm

Local Device Weight

306g

Remote Device Dimensions

10.2 cm x 75 mm x 2.4 cm

Remote Device Weight

306g

Local Device Depth

75mm

Remote Device Depth

75mm

COO (Country of Origin):
TW
Extend video to locations where power outlets are limited, with both the transmitter and receiver using a single power source at either side of the connection
Maintain astonishing picture quality up to 295 feet away, with support for UltraHD 4K
Mounting brackets are included for a hassle-free installation
Also supports HD video resolutions such as 1920x1200 or 1080p at 330 ft
No software or drivers required
Supports Dolby® TrueHD™, DTS-HD Master Audio™
Applications
Extend USB and video to create a remote kiosk with touchscreen or console control
Install the extender even in locations where power outlets are limited, with only a single power adapter required at either the transmitter or receiver
Place the display in a convenient viewing area, while the system equipment is installed elsewhere in a clean and secure environment
Optimize the placement of your demo stations at tradeshows and in auditoriums