Adder 4 Port HDMI over CATx Transmitter 50m, 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 125-9450
- Mfr. Part No.:
- ALDV104T-UK
- Brand:
- Adder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-9450
- Mfr. Part No.:
- ALDV104T-UK
- Brand:
- Adder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adder | |
| Type | Transmitter | |
| Video Connection Type | HDMI | |
| Number of Video Ports | 4 | |
| Transmission Method | CATx | |
| Maximum Resolution | 1920 x 1080 | |
| Extension Distance | 50m | |
| Local Device Dimensions | 115 x 114 x 26mm | |
| Audio Connection Type | HDMI | |
| Local Device Weight | 440g | |
| Local Device Depth | 114mm | |
| Local Device Height | 26mm | |
| Local Device Width | 115mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Adder | ||
Type Transmitter | ||
Video Connection Type HDMI | ||
Number of Video Ports 4 | ||
Transmission Method CATx | ||
Maximum Resolution 1920 x 1080 | ||
Extension Distance 50m | ||
Local Device Dimensions 115 x 114 x 26mm | ||
Audio Connection Type HDMI | ||
Local Device Weight 440g | ||
Local Device Depth 114mm | ||
Local Device Height 26mm | ||
Local Device Width 115mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
AdderLink DV104T Digital Video Extender
AdderLink DV104T is a high performance digital video audio switch and extender. Enables you to locate critical play out hardware in a secure and temperature controlled environment.
The ALDV104T uses an uncompressed video system where every frame is sent without loss with resolutions up to 1920 x 1200 at 60 Hz
The ALDV104T uses an uncompressed video system where every frame is sent without loss with resolutions up to 1920 x 1200 at 60 Hz
Proof of Display (P.O.D.)
50 m extension distance over a single CATx cable
Plug and Play
Two video inputs, four video outputs
2 x 4 HD Digital matrix
Line powered receivers
Digital audio
Dual head extension
Highly energy efficient
EDID management
50 m extension distance over a single CATx cable
Plug and Play
Two video inputs, four video outputs
2 x 4 HD Digital matrix
Line powered receivers
Digital audio
Dual head extension
Highly energy efficient
EDID management
Video Extenders
