SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Computing & Peripherals
/
Networking & WiFi
/
Video Extenders
 

4K Wireless HDMI Extender Kit

RS Stock No.:
561-783
Mfr. Part No.:
TWP-100R1K
Brand:
Trendnet
Discontinued
RS Stock No.:
561-783
Mfr. Part No.:
TWP-100R1K
Brand:
Trendnet
Legislation and Compliance
COO (Country of Origin):
TW

Related links

  • 4K Wireless HDMI Extender
  • Video Extenders
  • NewLink HDMI Extender 35m - up to 4K UHD Maximum Resolution
  • StarTech.com HDMI over HDMI HDMI Extender 10m - up to 4K Maximum Resolution
  • StarTech.com 3 Port HDMI over HDBaseT HDMI Extender 35m - up to 4K UHD Maximum Resolution
  • StarTech.com HDMI over HDMI Extender 14m - up to 4K UHD Maximum Resolution
  • Aten HDMI over CAT 6 Extender 100m - up to 4K UHD Maximum Resolution
  • StarTech.com HDMI over CAT 5 3840 X 2160 Maximum Resolution

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK