GS2970-IBE3, Video Decoder 1-Channel 10bit- 3.3 V 100-Pin BGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
701-0681
Mfr. Part No.:
GS2970-IBE3
Brand:
Gennum
Find similar products by selecting one or more attributes.
Select all

Brand

Gennum

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

100

Typical Operating Supply Voltage

3.3 V

Dimensions

11 x 1.71 x 11mm

ADC/DAC Resolution

10bit

Number of ADCs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C