StarTech.com 3 Port 1 Input 3 Output DisplayPort Multi-Monitor Adapter 4K at 60 Hz
- RS Stock No.:
- 287-3372
- Mfr. Part No.:
- MST14DP123HD
- Brand:
- StarTech.com
Subtotal (1 unit)*
£116.62
(exc. VAT)
£139.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.62 |
*price indicative
- RS Stock No.:
- 287-3372
- Mfr. Part No.:
- MST14DP123HD
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Device Type | Multi-Monitor Adapter | |
| Product Type | Adapter | |
| Video Connection Type | DisplayPort | |
| Number of Video Outputs | 3 | |
| Number of Ports | 3 | |
| Number of Video Inputs | 1 | |
| Maximum Resolution | 4K at 60 Hz | |
| Audio Connection Type | HDMI 7.1 Channel Audio | |
| Width | 4.3cm | |
| Standards/Approvals | Display Stream Compression (DSC), RoHS, High Bit Rate 3 (HBR3) | |
| Weight | 71g | |
| Depth | 10.5cm | |
| Height | 1.4cm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Device Type Multi-Monitor Adapter | ||
Product Type Adapter | ||
Video Connection Type DisplayPort | ||
Number of Video Outputs 3 | ||
Number of Ports 3 | ||
Number of Video Inputs 1 | ||
Maximum Resolution 4K at 60 Hz | ||
Audio Connection Type HDMI 7.1 Channel Audio | ||
Width 4.3cm | ||
Standards/Approvals Display Stream Compression (DSC), RoHS, High Bit Rate 3 (HBR3) | ||
Weight 71g | ||
Depth 10.5cm | ||
Height 1.4cm | ||
The StarTech.com 3-Port MST Hub with DP to Triple 4K60Hz HDMI, is designed to empower increased multitasking and productivity across organizations. It allows for the configuration of triple HDMI displays in extended or mirrored mode, creating a high-performance workstation with three independent 4K 60Hz displays. The MST Hub achieves maximum performance with Windows desktops featuring Intel 12th generation processors or dedicated graphics cards with DisplayPort 1.4 output ports and DSC support.
Drive up to three 4K 60Hz displays from a DP 1.4 host with DSC support
Supports HDR, 7.1ch HDMI Audio, and HDCP 2.2
Plug-and-play installation with no drivers or software required
1ft built-in DisplayPort cable for flexible installation configurations
USB Powered with included 20inch USB Micro-B power cable
Increases productivity by adding three extended or mirrored displays to a Windows desktop
Allows utilization of integrated or discrete GPU capabilities for high performance graphics
Related links
- StarTech.com 1 Input 1 Output
- StarTech.com 1 Input 4 Output
- StarTech.com 1 Input 8 Output
- StarTech.com 1 Input 2 Output
- StarTech.com 1 Input 2 Output 3840 x 2160 pixel
- NewLink 1 Input 2 Output 4K x 2K pixel
- StarTech.com 3 Port 1 Input 3 Output DisplayPort Splitter
- Matrox 4 Port 1 Input 3 Output DVI Multi-Monitor Adapter 5760 x 1080 pixel