StarTech.com DVI-D to HDMI Adapter, 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 186-1571
- Mfr. Part No.:
- DVI2HDMIA
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-1571
- Mfr. Part No.:
- DVI2HDMIA
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Input | DVI-D | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Input DVI-D | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 | ||
DVI2HDMIA DVI to HDMI Video Converter with Audio
The DVI2HDMIA DVI to HDMI® Converter/Adapter lets you connect a DVI-D source with the accompanying RCA audio signal to an HDMI monitor or HDTV, with support for full HD 1080p (1920x1080) resolution.
A cost-effective alternative to upgrading equipment for compatibility, this small form factor adapter provides a plug-and-play solution for connecting your Mac®, PC or home theater device with DVI (digital) output to your television or HDMI monitor. The RCA stereo audio connections integrate the audio signal directly into the HDMI output, so that a single cable can be run to your destination device.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
A cost-effective alternative to upgrading equipment for compatibility, this small form factor adapter provides a plug-and-play solution for connecting your Mac®, PC or home theater device with DVI (digital) output to your television or HDMI monitor. The RCA stereo audio connections integrate the audio signal directly into the HDMI output, so that a single cable can be run to your destination device.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• DVI-D Video with Audio pass-through to a single HDMI® cable
• Supports HD 1080p (1920x1080) resolution
• Supports 2-channel RCA audio
• Compact design
• Rugged metal enclosure
• RCA audio pass-through allows DVI video and accompanying audio to be sent over a single HDMI® cable
• Requires no software/drivers for operation, providing a plug-and-play solution that will have you up and running in seconds
• Compact, rugged metal enclosure functions even in harsh environments, while conserving space
• Supports HD 1080p (1920x1080) resolution
• Supports 2-channel RCA audio
• Compact design
• Rugged metal enclosure
• RCA audio pass-through allows DVI video and accompanying audio to be sent over a single HDMI® cable
• Requires no software/drivers for operation, providing a plug-and-play solution that will have you up and running in seconds
• Compact, rugged metal enclosure functions even in harsh environments, while conserving space
Applications
• Keep your existing HDMI® monitor to be used with your DVI device
• Ideal for digital entertainment centers, home offices, business conference rooms and trade show displays
• Convert your DVI and audio signals for video and audio pass-through to one HDMI cable
• Deliver audio/video content from your PC or Mac to your A/V devices (HDTV or receiver) for a larger and louder viewing
• Ideal for digital entertainment centers, home offices, business conference rooms and trade show displays
• Convert your DVI and audio signals for video and audio pass-through to one HDMI cable
• Deliver audio/video content from your PC or Mac to your A/V devices (HDTV or receiver) for a larger and louder viewing
Whats in the package?
• DVI to HDMI converter
• Power Adapter
• User Manual
• Power Adapter
• User Manual
FAQ
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination.
Unfortunately no, this device has an intended source and an intended destination.
