StarTech.com Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 177-8801
- Mfr. Part No.:
- MDP2DVIMM6W
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.02
(exc. VAT)
£15.62
(inc. VAT)
- RS Stock No.:
- 177-8801
- Mfr. Part No.:
- MDP2DVIMM6W
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Input | Mini DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Cable Length | 1.8m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Input Mini DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 | ||
Cable Length 1.8m | ||
- COO (Country of Origin):
- CN
MDP2DVIMM6W Mini DisplayPort to DVI Cable
The MDP2DVIMM6W Mini DisplayPort to DVI Adapter Cable lets you directly connect your Mini DP video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) to a DVI monitor or projector, eliminating the expense of having to upgrade to a Mini DisplayPort-capable monitor.
The adapter cable is 6 feet (1.8 m) in length, and features male-to-male connectors, allowing you to connect your Mini DisplayPort source directly to a DVI display with no additional cabling required.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adapter supports display or projector resolutions up to 1920x1200 (WUXGA).
MDP2DVIMM6W is a passive adapter that requires a dual-mode DisplayPort port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The adapter cable is 6 feet (1.8 m) in length, and features male-to-male connectors, allowing you to connect your Mini DisplayPort source directly to a DVI display with no additional cabling required.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adapter supports display or projector resolutions up to 1920x1200 (WUXGA).
MDP2DVIMM6W is a passive adapter that requires a dual-mode DisplayPort port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• 1x Male Mini DisplayPort connector, 1x Male DVI connector
• Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
• Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
• Connect a Mini DisplayPort source directly to a DVI monitor or projector, with a single male-male cable
• Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
• Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
• Connect a Mini DisplayPort source directly to a DVI monitor or projector, with a single male-male cable
Applications
• Connect your existing DVI display device (monitor, projector) to a Mini DisplayPort output device
• Ideal for using your DVI monitor as a secondary display
• Ideal for using your DVI monitor as a secondary display
Whats in the package?
• Mini DisplayPort® to DVI Adapter
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.

