ICY BOX 1 port HDMI to VGA Video Converter 200 mm Length 1920 x 1200 Maximum Resolution

Subtotal (1 unit)*

£10.35

(exc. VAT)

£12.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.35

*price indicative

RS Stock No.:
818-960
Mfr. Part No.:
IB-AC502a
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Video Input

HDMI

Product Type

Video Converter

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

200mm

Sheath Colour

Black

COO (Country of Origin):
CN
The ICY BOX HDMI to VGA adapter efficiently converts HDMI signals to VGA output, ensuring compatibility with a range of displays. This device makes it simple to connect modern HDMI sources to VGA monitors or projectors.

Supports VGA resolution up to 1920x1200 at 60 Hz for high-quality images

Compact and portable design makes it Ideal for travel and presentations

Plug & Play functionality allows easy connection without driver installation

Crafted with Durable plastic material, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy