NewLink 1 port DisplayPort to DVI Adapter 1920 x 1080 Maximum Resolution

Subtotal (1 unit)*

£19.40

(exc. VAT)

£23.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.40

*price indicative

RS Stock No.:
707-934
Mfr. Part No.:
NLMDP-DVI
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Video Input

DisplayPort

Product Type

Adapter

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

COO (Country of Origin):
CN
The NewLink DisplayPort to DVI cable adapter will allow you to connect a high definition monitor, projector or LCD TV to a MacBook, Laptop or other graphics card with a DisplayPort connection. Version 1.2 allows greater resolutions while maintaining high picture quality with an Active chipset allowing the connection of multiple displays.

Supports DisplayPort1.2 and 4 lanes

Support DisplayPort 1.2a input and DVI output

Support resolutions up to 1920 x 1080 @ 60Hz

Video Amplifier Bandwidth: 1.62Gbps/2.7Gbps

Supports multiple colour format: RGB 6/8/10/12-bit per component (bpc) and YCbCr4:4:4, YCbCr4:2:2,8/10/12bpc

Supports 10/12-bit deep colour 1080p up to 2.25Gbps

Content protection of HDCP Rx and Tx keys to support HDCP repeater

DVI 1.0 transmitter support

Powered from DisplayPort source

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy