NewLink 2 port HDMI to VGA Converter 110 mm Length 1080 P Maximum Resolution
- RS Stock No.:
- 707-923
- Mfr. Part No.:
- HDHSV-HDMI
- Brand:
- NewLink
Subtotal (1 unit)*
£14.23
(exc. VAT)
£17.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.23 |
*price indicative
- RS Stock No.:
- 707-923
- Mfr. Part No.:
- HDHSV-HDMI
- Brand:
- NewLink
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Converter | |
| Video Input | HDMI | |
| Video Output | VGA | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1080 P | |
| Cable Length | 110mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Converter | ||
Video Input HDMI | ||
Video Output VGA | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1080 P | ||
Cable Length 110mm | ||
- COO (Country of Origin):
- CN
The NewLink HDMI to VGA converter can convert the digital HDMI signal coming from your PC into an analogue VGA signal. This allows you to plug your modern laptop or games console to an older monitor or projector. You can not only enjoy a high definition image, but also audio from the 3.5mm stereo socket. Not all HDMI sources can supply the power needed to operate a converter but you can connect the converter to a PC or power adapter using the provided Micro USB cable.
Easy to Use: Installs in seconds, does not need drivers
Conversion: It can convert complete HDMI into VGA video
Leaded type adapter with a built-in 11cm cable
Input: HDMI signal and USB power
Output: SVGA signal and 3.5mm stereo
To GET the most from this converter use a DDC (all pins connected) SVGA cable
Related links
- NewLink 1 port HDMI to RCA Video Converter 1080 Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 Maximum Resolution
- NewLink 2 Port VGA over Catx Cat5e/Cat6/Cat6a Extender Pair 150 m, 1280 x 800 pixel Maximum Resolution
- NewLink 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- StarTech.com 1 port HDMI Video Converter 914.4 mm Length 1080 Maximum Resolution
- NewLink 1 Port HDMI over HDMI HDMI Extender 35 m, 1080 Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over HDBaseT HDMI Extender 300 m, 1080 pixel Maximum Resolution
